
SX5M10.000B20F30TNN | |
|---|---|
cms-digikey-product-number | 5852-SX5M10.000B20F30TNNTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | SX5M10.000B20F30TNN |
cms-description | XTAL OSC XO 10.0000MHz CMOS SMD |
cms-customer-reference | |
cms-detailed-description | 10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Tape & Reel (TR): | 12000 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10 | £1.04000 | £10.40 |
| 100 | £0.32160 | £32.16 |
| 500 | £0.24680 | £123.40 |
| 1,000 | £0.23185 | £231.85 |
| 3,000 | £0.22437 | £673.11 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |

