
SX5DF125.000B20F30HNN | |
|---|---|
DigiKey Part Number | 5852-SX5DF125.000B20F30HNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX5DF125.000B20F30HNN |
Description | XTAL OSC XO 125.0000MHZ 3.3V HCS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.049" (1.25mm) | |
Current - Supply (Disable) (Max) | - |
| Tape & Reel (TR): | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £2.25900 | £22.59 |
| 100 | £1.51820 | £151.82 |
| 500 | £1.39110 | £695.55 |
| 1,000 | £1.31630 | £1,316.30 |
| 3,000 | £1.24151 | £3,724.53 |
| Unit Price without VAT: | £2.25900 |
|---|---|
| Unit Price with VAT: | £2.71080 |

