
SX5B12.000F2020F30 | |
|---|---|
DigiKey Part Number | 5852-SX5B12.000F2020F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX5B12.000F2020F30 |
Description | CRYSTAL 12.0000MHz 20pF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.87500 | £8.75 |
| 100 | £0.18700 | £18.70 |
| 500 | £0.11966 | £59.83 |
| 1,000 | £0.10471 | £104.71 |
| 3,000 | £0.08975 | £269.25 |
| Unit Price without VAT: | £0.87500 |
|---|---|
| Unit Price with VAT: | £1.05000 |

