
SX3DF100.000B20F30DNN | |
|---|---|
DigiKey Part Number | 5852-SX3DF100.000B20F30DNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3DF100.000B20F30DNN |
Description | XTAL OSC XO 100.0000MHZ 3.3V LVD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.049" (1.25mm) | |
Current - Supply (Disable) (Max) | - |
| Tape & Reel (TR): | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £2.12400 | £21.24 |
| 100 | £1.38360 | £138.36 |
| 500 | £1.24900 | £624.50 |
| 1,000 | £1.17420 | £1,174.20 |
| 3,000 | £1.09941 | £3,298.23 |
| Unit Price without VAT: | £2.12400 |
|---|---|
| Unit Price with VAT: | £2.54880 |

