16 MHz ±10ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX3B16.000F2010F30

DigiKey Part Number
5852-SX3B16.000F2010F30TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SX3B16.000F2010F30
Description
CRYSTAL 16.0000MHz 20pF SMD
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71,900
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 24 days from Shenzhen SCTF Electronics
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):24000
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10£0.80000£8.00
100£0.11970£11.97
500£0.05984£29.92
1,000£0.05235£52.35
3,000£0.03740£112.20
Unit Price without VAT:£0.80000
Unit Price with VAT:£0.96000