
SX2M7.500D20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SX2M7.500D20F30TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX2M7.500D20F30TNN |
Description | XTAL OSC XO 7.5000MHz CMOS SMD |
Customer Reference | |
Detailed Description | 7.5 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.038" (0.96mm) | |
Current - Supply (Disable) (Max) | - |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.02500 | £10.25 |
| 100 | £0.29170 | £29.17 |
| 500 | £0.22438 | £112.19 |
| 1,000 | £0.20941 | £209.41 |
| 3,000 | £0.19445 | £583.35 |
| Unit Price without VAT: | £1.02500 |
|---|---|
| Unit Price with VAT: | £1.23000 |

