
SX2M33.333D20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SX2M33.333D20F30TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX2M33.333D20F30TNN |
Description | XTAL OSC XO 33.3330MHz CMOS SMD |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.038" (0.96mm) |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.01500 | £10.15 |
| 100 | £0.28900 | £28.90 |
| 500 | £0.22230 | £111.15 |
| 1,000 | £0.20748 | £207.48 |
| 3,000 | £0.19266 | £577.98 |
| Unit Price without VAT: | £1.01500 |
|---|---|
| Unit Price with VAT: | £1.21800 |

