
SX2B12.000F0810F30 | |
|---|---|
DigiKey Part Number | 5852-SX2B12.000F0810F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX2B12.000F0810F30 |
Description | CRYSTAL 12.0000MHz 8pF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.80800 | £8.08 |
| 100 | £0.12710 | £12.71 |
| 500 | £0.06732 | £33.66 |
| 1,000 | £0.05235 | £52.35 |
| 3,000 | £0.04487 | £134.61 |
| Unit Price without VAT: | £0.80800 |
|---|---|
| Unit Price with VAT: | £0.96960 |

