
SX1B24.576F0810F30 | |
|---|---|
DigiKey Part Number | 5852-SX1B24.576F0810F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX1B24.576F0810F30 |
Description | CRYSTAL 24.5760MHz 8pF SMD |
Customer Reference | |
Detailed Description | 24.576 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.82300 | £8.23 |
| 100 | £0.13460 | £13.46 |
| 500 | £0.07480 | £37.40 |
| 1,000 | £0.05983 | £59.83 |
| 3,000 | £0.05235 | £157.05 |
| Unit Price without VAT: | £0.82300 |
|---|---|
| Unit Price with VAT: | £0.98760 |

