209V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ130CA

DigiKey Part Number
5789-SMAJ130CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ130CA
Description
TVS DIODE 130VWM 209VC DO214AC,S
Customer Reference
Detailed Description
209V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
209V
Mfr
Current - Peak Pulse (10/1000µs)
1.9A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
Yes
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
130V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
144V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,000
MARKETPLACE PRODUCT
Will ship in approximately 21 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of £741.00 or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.