CR-6 SE | |
---|---|
DigiKey Part Number | 4095-CR-6SE-ND |
Manufacturer | |
Manufacturer Product Number | CR-6 SE |
Description | Kickstarter 3D Printer |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Creality 3D Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Working Dimensions | 9.252" x 9.252" x 9.843" (235.00mm x 235.00mm x 250.00mm) | |
Interface | SD, USB | |
Voltage - Supply | 100 ~ 240VAC | |
Contents | Sample Filament Spool, SD Card, Spare Nozzles, Toolkit, USB SD Card Adapter |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £219.01000 | £219.01 |
10 | £194.61100 | £1,946.11 |
25 | £191.84160 | £4,796.04 |