Image for GP1UM283YK0F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1UM283YK0F

DigiKey Part Number
GP1UM283YK0F-ND
Manufacturer
Manufacturer Product Number
GP1UM283YK0F
Description
SENSOR REMOTE REC 32.75KHZ 8.5M
Customer Reference
Detailed Description
Remote Receiver Sensor 32.75kHz 8.5m Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
8.5m
B.P.F. Center Frequency
32.75kHz
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply
500 µA
Orientation
Top View
Mounting Type
Through Hole
Operating Temperature
-10°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.