
GP1A173LCS2F | |
|---|---|
DigiKey Part Number | 425-2820-ND |
Manufacturer | |
Manufacturer Product Number | GP1A173LCS2F |
Description | SENSOR OPTICAL 5MM SLOT W/CONN |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | OPIC | |
Mounting Type | Snap-In | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 166µs | |
Operating Temperature | -30°C ~ 95°C | |
Package / Case | - |

