
GH06507B2A | |
|---|---|
DigiKey Part Number | 425-1805-ND |
Manufacturer | |
Manufacturer Product Number | GH06507B2A |
Description | LASER DIODE 654NM 7MW TO18 |
Customer Reference | |
Detailed Description | Laser Diode 654nm 7mW 2.2V 33mA Radial, Can, 3 Lead (5.6mm, TO-18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Wavelength | 654nm | |
Voltage - Input | 2.2V | |
Current Rating (Amps) | 33mA | |
Power (Watts) | 7mW | |
Package / Case | Radial, Can, 3 Lead (5.6mm, TO-18) |

