



RB66P06B16B | |
|---|---|
DigiKey Part Number | SRRB66P06B16B-ND |
Manufacturer | |
Manufacturer Product Number | RB66P06B16B |
Description | BOX PLASTIC BLACK 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Black Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 2.700" (68.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.300" L x 6.300" W (160.02mm x 160.02mm) | |
Height | 2.700" (68.58mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.40000 | £26.40 |
| 5 | £22.08400 | £110.42 |
| 10 | £20.45100 | £204.51 |
| 25 | £18.47520 | £461.88 |
| 50 | £17.10920 | £855.46 |
| 100 | £15.84370 | £1,584.37 |
| 250 | £14.31264 | £3,578.16 |
| 500 | £13.25274 | £6,626.37 |
| Unit Price without VAT: | £26.40000 |
|---|---|
| Unit Price with VAT: | £31.68000 |

