
P30,YL | |
|---|---|
DigiKey Part Number | P30YL-ND |
Manufacturer | |
Manufacturer Product Number | P30,YL |
Description | ENCLOSURE YLW 6.62"L X 4.640"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Yellow Cover Included 6.620" L x 4.640" W (168.15mm x 117.86mm) X 3.510" (89.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | P30,YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.620" L x 4.640" W (168.15mm x 117.86mm) | |
Height | 3.510" (89.15mm) | |
Area (L x W) | 30.7in² (198cm²) | |
Design | Cover Included | |
Material | - | |
Color | Yellow | |
Thickness | 0.360" (9.14mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £75.78000 | £75.78 |
| 5 | £63.39400 | £316.97 |
| 10 | £58.70600 | £587.06 |
| 25 | £53.03400 | £1,325.85 |
| 50 | £52.86720 | £2,643.36 |
| Unit Price without VAT: | £75.78000 |
|---|---|
| Unit Price with VAT: | £90.93600 |

