



I142HL,TGBG | |
|---|---|
DigiKey Part Number | 128-I142HL,TGBG-ND |
Manufacturer | |
Manufacturer Product Number | I142HL,TGBG |
Description | BOX PLASTIC GRAY 9.71"L X 8.23"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 9.710" L x 8.230" W (246.63mm x 209.04mm) X 4.330" (109.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.710" L x 8.230" W (246.63mm x 209.04mm) | |
Height | 4.330" (109.98mm) | |
Area (L x W) | 289in² (1863cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £53.20000 | £53.20 |
| 5 | £44.50400 | £222.52 |
| 10 | £41.21200 | £412.12 |
| 25 | £37.23120 | £930.78 |
| 50 | £34.47660 | £1,723.83 |
| 100 | £31.92430 | £3,192.43 |
| 250 | £28.96244 | £7,240.61 |
| Unit Price without VAT: | £53.20000 |
|---|---|
| Unit Price with VAT: | £63.84000 |

