Box Plastic, ABS Gray Hand Held, Split Sides 4.100" L x 2.600" W (104.14mm x 66.04mm) X 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Hand Held, Split Sides 4.100" L x 2.600" W (104.14mm x 66.04mm) X 2.000" (50.80mm)
222I,GY

222I,GY

DigiKey Part Number
SR222-IG-ND
Manufacturer
Manufacturer Product Number
222I,GY
Description
BOX ABS GRAY 4.1"L X 2.6"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Hand Held, Split Sides 4.100" L x 2.600" W (104.14mm x 66.04mm) X 2.000" (50.80mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.100" L x 2.600" W (104.14mm x 66.04mm)
Height
2.000" (50.80mm)
Area (L x W)
10.7in² (69cm²)
Design
Hand Held, Split Sides
Material
Color
Gray
Thickness
0.100" (2.54mm)
Features
Battery Compartment, 9V, PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.174 lb (78.93 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8.74000£8.74
Manufacturers Standard Package
Unit Price without VAT:£8.74000
Unit Price with VAT:£10.48800
Alternate Color
BOX ABS ALMOND 4.1"L X 2.6"W
In-Stock: 0
Unit Price: £8.74000
BOX ABS BLACK 4.1"L X 2.6"W
In-Stock: 0
Unit Price: £8.74000