
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.600" L x 2.250" W (91.44mm x 57.15mm) | |
Height | 1.500" (38.10mm) | |
Area (L x W) | 8.10in² (52.3cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | EMI Shielded, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.137 lb (62.14 g) | |
Base Product Number |





