Box Plastic, ABS Almond Cover Included, Hand Held 5.620" L x 3.250" W (142.75mm x 82.55mm) X 1.400" (35.56mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Almond Cover Included, Hand Held 5.620" L x 3.250" W (142.75mm x 82.55mm) X 1.400" (35.56mm)
052,AL
052,AL
052,AL

052,AL

DigiKey Part Number
SR052A-ND
Manufacturer
Manufacturer Product Number
052,AL
Description
BOX ABS ALMOND 5.62"L X 3.25"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Almond Cover Included, Hand Held 5.620" L x 3.250" W (142.75mm x 82.55mm) X 1.400" (35.56mm)
Datasheet
 Datasheet
EDA/CAD Models
052,AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.620" L x 3.250" W (142.75mm x 82.55mm)
Height
1.400" (35.56mm)
Area (L x W)
18.3in² (118cm²)
Design
Cover Included, Hand Held
Material
Color
Almond
Thickness
0.100" (2.54mm)
Features
PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.22 lb (99.79 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£9.08000£9.08
5£7.59200£37.96
10£7.02900£70.29
25£6.34920£158.73
50£5.87940£293.97
100£5.44460£544.46
250£4.91880£1,229.70
500£4.55504£2,277.52
1,000£4.21811£4,218.11
Manufacturers Standard Package
Unit Price without VAT:£9.08000
Unit Price with VAT:£10.89600
Alternate Color
BOX ABS BLACK 5.62"L X 3.25"W
In-Stock: 1
Unit Price: £9.08000
BOX ABS GRAY 5.62"L X 3.25"W
In-Stock: 0
Unit Price: £8.84000