
SM-I-013 | |
|---|---|
DigiKey Part Number | 5145-SM-I-013-ND |
Manufacturer | SEQUENT MICROSYSTEMS |
Manufacturer Product Number | SM-I-013 |
Description | 16 Relays 2A/24V Stackable HAT |
Customer Reference | |
Detailed Description | STM32G030C8T6 Electromechanical, RS485 Relay Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SEQUENT MICROSYSTEMS | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Relay | |
Function | Electromechanical, RS485 | |
Utilized IC / Part | STM32G030C8T6 | |
Contents | Board(s), Connector(s), Hardware |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £70.30000 | £70.30 |
| 10 | £62.82400 | £628.24 |
| Unit Price without VAT: | £70.30000 |
|---|---|
| Unit Price with VAT: | £84.36000 |



