
SM-I-011 | |
|---|---|
DigiKey Part Number | 5145-SM-I-011-ND |
Manufacturer | SEQUENT MICROSYSTEMS |
Manufacturer Product Number | SM-I-011 |
Description | 8 HV Inputs Stackable HAT |
Customer Reference | |
Detailed Description | PCA9534DBR Opto-Isolated Inputs, RS485 Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SEQUENT MICROSYSTEMS | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | Opto-Isolated Inputs, RS485 | |
Utilized IC / Part | PCA9534DBR | |
Contents | Board(s), Connector(s), Hardware |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £41.88000 | £41.88 |
| 10 | £37.39500 | £373.95 |
| Unit Price without VAT: | £41.88000 |
|---|---|
| Unit Price with VAT: | £50.25600 |



