
SM-I-002 | |
|---|---|
DigiKey Part Number | 5145-SM-I-002-ND |
Manufacturer | SEQUENT MICROSYSTEMS |
Manufacturer Product Number | SM-I-002 |
Description | Building Automation HAT |
Customer Reference | |
Detailed Description | STM32G070RBT6 Analog/Digital I/OS, RS485, 1-Wire Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SEQUENT MICROSYSTEMS | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | Analog/Digital I/OS, RS485, 1-Wire | |
Utilized IC / Part | STM32G070RBT6 | |
Contents | Board(s), Connector(s), Hardware |
| Retail Package: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £93.49000 | £93.49 |
| 10 | £84.13900 | £841.39 |
| Unit Price without VAT: | £93.49000 |
|---|---|
| Unit Price with VAT: | £112.18800 |


