
STW8T16C-Q0S0-GA | |
|---|---|
DigiKey Part Number | 897-1180-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STW8T16C-Q0S0-GA |
Description | LED ACRICH WARM WHITE 3000K 6SMD |
Customer Reference | |
Detailed Description | LED Lighting Acrich White, Warm 3000K (2900K ~ 3200K) 3-Step MacAdam Ellipse 3.05V 65mA 120° 2020 (5050 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K (2900K ~ 3200K) 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 26lm (23lm ~ 30lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 100mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 5050 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Thermal Resistance of Package | 14°C/W | |
Base Product Number |

