LED Lighting Acrich White, Neutral 4000K (3700K ~ 4200K) 3.05V 65mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW8T16C-Q0S0-EA

DigiKey Part Number
897-1179-2-ND - Tape & Reel (TR)
897-1179-1-ND - Cut Tape (CT)
897-1179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STW8T16C-Q0S0-EA
Description
LED ACRICH NEUT WHT 4000K 5050
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting Acrich White, Neutral 4000K (3700K ~ 4200K) 3.05V 65mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K (3700K ~ 4200K)
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
26lm (23lm ~ 30lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
131 lm/W
CRI (Color Rendering Index)
80
Current - Max
100mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
5050
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Thermal Resistance of Package
14°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.57000£0.57
10£0.39500£3.95
100£0.28790£28.79
500£0.24004£120.02
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200£0.22064£264.77
2,400£0.20788£498.91
3,600£0.20133£724.79
6,000£0.19394£1,163.64
8,400£0.18954£1,592.14
12,000£0.18525£2,223.00
Manufacturers Standard Package
Unit Price without VAT:£0.57000
Unit Price with VAT:£0.68400