
STW8Q2PA-S5/T5/U0-DA | |
|---|---|
DigiKey Part Number | 897-1061-2-ND - Tape & Reel (TR) 897-1061-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STW8Q2PA-S5/T5/U0-DA |
Description | LED ACRICH NEUT WHT 4500K 5630 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Acrich White, Neutral 4500K (4200K ~ 4700K) 3.2V 100mA 120° 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
CCT (K) | 4500K (4200K ~ 4700K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 30lm, 33lm, 34lm | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 94 lm/W, 103 lm/W, 106 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 160mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.205" L x 0.118" W (5.20mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.53000 | £5.30 |
| 100 | £0.39130 | £39.13 |
| 500 | £0.32956 | £164.78 |
| 1,000 | £0.30935 | £309.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,500 | £0.25342 | £2,660.91 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

