LED Driver IC 3 Output Linear AC DC Converter Analog, TRIAC Dimming 20mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 3 Output Linear AC DC Converter Analog, TRIAC Dimming 20mA
SMJR-N-1-xx_Side 2

SMJR-N-1-16

DigiKey Part Number
897-1358-2-ND - Tape & Reel (TR)
897-1358-1-ND - Cut Tape (CT)
897-1358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMJR-N-1-16
Description
IC LED DRIVER LINEAR TRIAC 20MA
Customer Reference
Detailed Description
LED Driver IC 3 Output Linear AC DC Converter Analog, TRIAC Dimming 20mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seoul Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Linear
Topology
AC DC Converter
Internal Switch(s)
-
Number of Outputs
3
Voltage - Supply (Min)
-
Voltage - Supply (Max)
120VAC
Voltage - Output
5V
Current - Output / Channel
20mA
Frequency
50Hz ~ 60Hz
Dimming
Analog, TRIAC
Applications
-
Operating Temperature
-40°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
13-SMD, No Lead
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,617
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.31000£2.31
10£1.73200£17.32
25£1.58800£39.70
100£1.42840£142.84
250£1.35248£338.12
500£1.30670£653.35
1,000£1.26901£1,269.01
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£1.23800£2,476.00
Manufacturers Standard Package
Unit Price without VAT:£2.31000
Unit Price with VAT:£2.77200