
SMJD-4826096C-XXS100E90F038ALL | |
|---|---|
DigiKey Part Number | 897-SMJD-4826096C-XXS100E90F038ALL-ND |
Manufacturer | |
Manufacturer Product Number | SMJD-4826096C-XXS100E90F038ALL |
Description | VALUE LINEAR BOARD, (1120*18), 3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Value White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 600mA |
Manufacturer Seoul Semiconductor Inc. | Temperature - Test 45°C |
Series | Voltage - Forward (Vf) (Typ) 44.5V |
Packaging Box | Lumens/Watt @ Current - Test 184 lm/W |
Part Status Active | Current - Max 840mA |
Type LED Module | CRI (Color Rendering Index) 80 |
Color White, Warm | Size / Dimension 1120.00mm L x 18.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.10mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 4900lm (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,024 | £5.23702 | £15,836.75 |
| Unit Price without VAT: | £5.23702 |
|---|---|
| Unit Price with VAT: | £6.28442 |

