
SAW8WA2A-L35M40-CA | |
|---|---|
DigiKey Part Number | SAW8WA2A-L35M40-CA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAW8WA2A-L35M40-CA |
Description | LED ACRICH COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Acrich White, Cool 5000K (4700K ~ 5300K) 32.5V 40mA 120° 1411 (3528 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K (4700K ~ 5300K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 128lm (116lm ~ 140lm) | |
Current - Test | 40mA | |
Voltage - Forward (Vf) (Typ) | 32.5V | |
Lumens/Watt @ Current - Test | 98 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 45mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 23°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.19908 | £1,990.80 |
| Unit Price without VAT: | £0.19908 |
|---|---|
| Unit Price with VAT: | £0.23890 |

