
S1W0-3030358003-0000003S-00001 | |
|---|---|
DigiKey Part Number | 897-1400-2-ND - Tape & Reel (TR) 897-1400-1-ND - Cut Tape (CT) 897-1400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-3030358003-0000003S-00001 |
Description | LED 3030 WARM WHT 3500K SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 330 White, Warm 3500K 3-Step MacAdam Ellipse 2.7V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 3500K 3-Step MacAdam Ellipse | Size / Dimension 0.130" L x 0.118" W (3.30mm x 3.00mm) |
Flux @ 25°C, Current - Test 38lm (Typ) | Height - Seated (Max) 0.032" (0.82mm) |
Current - Test 65mA | Thermal Resistance of Package 7.5°C/W |
Voltage - Forward (Vf) (Typ) 2.7V | Base Product Number |
Lumens/Watt @ Current - Test 215 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.16700 | £1.67 |
| 100 | £0.11770 | £11.77 |
| 500 | £0.09546 | £47.73 |
| 1,000 | £0.08810 | £88.10 |
| 2,000 | £0.08182 | £163.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07648 | £305.92 |
| 8,000 | £0.07195 | £575.60 |
| 12,000 | £0.06962 | £835.44 |
| 20,000 | £0.06699 | £1,339.80 |
| 28,000 | £0.06543 | £1,832.04 |
| 40,000 | £0.06390 | £2,556.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

