LED Lighting 3528 White, Warm 3500K 3-Step MacAdam Ellipse 2.95V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1W0-2835358003-0000003S-0P002

DigiKey Part Number
897-1300-2-ND - Tape & Reel (TR)
897-1300-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S1W0-2835358003-0000003S-0P002
Description
LED 3528 WARM WHT 3500K SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting 3528 White, Warm 3500K 3-Step MacAdam Ellipse 2.95V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
CCT (K)
3500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
30lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
159 lm/W
CRI (Color Rendering Index)
80
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
3528
Size / Dimension
0.130" L x 0.110" W (3.30mm x 2.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
30°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74,827
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.04700£0.47
100£0.03180£3.18
500£0.02488£12.44
1,000£0.02257£22.57
2,000£0.02059£41.18
5,000£0.01840£92.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
16,000£0.01676£268.16
32,000£0.01425£456.00
48,000£0.01257£603.36
112,000£0.01174£1,314.88
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400