
703-11003 - FR 12 R-NSK3 | |
|---|---|
DigiKey Part Number | 5209-703-11003-FR12R-NSK3-ND |
Manufacturer | |
Manufacturer Product Number | 703-11003 - FR 12 R-NSK3 |
Description | Photoelectric retro-reflective s |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 2.362" ~ 59.055" (60mm ~ 2m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 2.362" ~ 59.055" (60mm ~ 2m) | |
Voltage - Supply | 10V ~ 36V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (660nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |

