
701-21002 - FT 12 R-PSK3 | |
|---|---|
DigiKey Part Number | 5209-701-21002-FT12R-PSK3-ND |
Manufacturer | |
Manufacturer Product Number | 701-21002 - FT 12 R-PSK3 |
Description | Photoelectric diffuse sensorackg |
Customer Reference | |
Detailed Description | Diffuse, Background Suppression Optical Sensor 0.039" ~ 11.811" (1mm ~ 300mm) PNP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensing Method | Diffuse, Background Suppression | |
Sensing Distance | 0.039" ~ 11.811" (1mm ~ 300mm) | |
Voltage - Supply | 10V ~ 36V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (660nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 55°C |

