Image for 701-21001 - FT 12 R-NSL4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701-21001 - FT 12 R-NSL4

DigiKey Part Number
5209-701-21001-FT12R-NSL4-ND
Manufacturer
Manufacturer Product Number
701-21001 - FT 12 R-NSL4
Description
Photoelectric diffuse sensorackg
Customer Reference
Detailed Description
Diffuse, Background Suppression Optical Sensor 0.039" ~ 11.811" (1mm ~ 300mm) NPN
Product Attributes
Type
Description
Select All
Category
Manufacturer
SensoPart
Series
Packaging
Retail Package
Part Status
Active
Sensing Method
Diffuse, Background Suppression
Sensing Distance
0.039" ~ 11.811" (1mm ~ 300mm)
Voltage - Supply
10V ~ 36V
Response Time
500µs
Output Configuration
NPN
Light Source
Red (660nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from SensoPart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.