
608-11061 - FT 25-RF2-PNSL-K4 | |
|---|---|
DigiKey Part Number | 5209-608-11061-FT25-RF2-PNSL-K4-ND |
Manufacturer | |
Manufacturer Product Number | 608-11061 - FT 25-RF2-PNSL-K4 |
Description | Photoelectric proximity sensor w |
Customer Reference | |
Detailed Description | Diffuse, Background Suppression Optical Sensor 0.039" ~ 2.362" (1mm ~ 60mm) NPN/PNP-NC/NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensing Method | Diffuse, Background Suppression | |
Sensing Distance | 0.039" ~ 2.362" (1mm ~ 60mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN/PNP-NC/NO | |
Light Source | Red (632nm) | |
Connection Method | Cable | |
Ingress Protection | IP69 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 60°C |

