Optical Sensor 0.374" ~ 0.571" (9.5mm ~ 14.5mm) Push-Pull
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

607-21012 - FT 25-W1-GS-KL4

DigiKey Part Number
5209-607-21012-FT25-W1-GS-KL4-ND
Manufacturer
Manufacturer Product Number
607-21012 - FT 25-W1-GS-KL4
Description
White-light contrast sensor
Customer Reference
Detailed Description
Optical Sensor 0.374" ~ 0.571" (9.5mm ~ 14.5mm) Push-Pull
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
Push-Pull
Manufacturer
SensoPart
Light Source
White (400 - 700nm)
Series
Connection Method
Cable with Connector, M12
Packaging
Retail Package
Ingress Protection
IP67, IP69K
Part Status
Active
Cable Length
5.906" (150.00mm)
Sensing Distance
0.374" ~ 0.571" (9.5mm ~ 14.5mm)
Adjustment Type
Teaching Method
Voltage - Supply
10V ~ 30V
Operating Temperature
-20°C ~ 55°C
Response Time
20µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from SensoPart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.