
606-11035 - FR 25-RGO2-NS-K4 | |
|---|---|
DigiKey Part Number | 5209-606-11035-FR25-RGO2-NS-K4-ND |
Manufacturer | |
Manufacturer Product Number | 606-11035 - FR 25-RGO2-NS-K4 |
Description | Autocollimation retroreflective |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 78.740" (2m) NPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 78.740" (2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN | |
Light Source | Red (632nm) | |
Connection Method | Cable | |
Ingress Protection | IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -20°C ~ 60°C |

