


STS31A-DIS-B2.5KS | |
|---|---|
DigiKey Part Number | 1649-STS31A-DIS-B2.5KSTR-ND - Tape & Reel (TR) 1649-STS31A-DIS-B2.5KSCT-ND - Cut Tape (CT) 1649-STS31A-DIS-B2.5KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS31A-DIS-B2.5KS |
Description | AUTOMOTIVE SENSOR DIGITAL 0C-90C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 8-DFN (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Resolution | 16 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.3°C | |
Test Condition | -40°C ~ 90°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.74000 | £1.74 |
| 5 | £1.54400 | £7.72 |
| 10 | £1.47300 | £14.73 |
| 25 | £1.38800 | £34.70 |
| 50 | £1.32980 | £66.49 |
| 100 | £1.27640 | £127.64 |
| 500 | £1.16914 | £584.57 |
| 1,000 | £1.12920 | £1,129.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.08145 | £2,703.62 |
| 5,000 | £1.04879 | £5,243.95 |
| Unit Price without VAT: | £1.74000 |
|---|---|
| Unit Price with VAT: | £2.08800 |


