
SHT40-BD1B-R2 | |
|---|---|
DigiKey Part Number | 1649-SHT40-BD1B-R2TR-ND - Tape & Reel (TR) 1649-SHT40-BD1B-R2CT-ND - Cut Tape (CT) 1649-SHT40-BD1B-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT40-BD1B-R2 |
Description | SENSOR RH/TEMP W/2ND I2C ADDRESS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT40-BD1B-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±1.8% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 1.08V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.35000 | £1.35 |
| 5 | £1.19600 | £5.98 |
| 10 | £1.13900 | £11.39 |
| 25 | £1.07120 | £26.78 |
| 50 | £1.02500 | £51.25 |
| 100 | £0.98280 | £98.28 |
| 500 | £0.89786 | £448.93 |
| 1,000 | £0.86624 | £866.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.82844 | £2,071.10 |
| 5,000 | £0.80258 | £4,012.90 |
| 7,500 | £0.78846 | £5,913.45 |
| Unit Price without VAT: | £1.35000 |
|---|---|
| Unit Price with VAT: | £1.62000 |










