
SEK-SGPC3-SENSORS | |
|---|---|
DigiKey Part Number | 1649-SEK-SGPC3-SENSORS-ND |
Manufacturer | |
Manufacturer Product Number | SEK-SGPC3-SENSORS |
Description | SGPC3 SENSORS ON FLEX STRIP |
Customer Reference | |
Detailed Description | SGPC3 CMOSens® Indoor Air Quality (IAQ) Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Indoor Air Quality (IAQ) | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 1.62V ~ 1.98V | |
Embedded | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | SGPC3 | |
Note | - | |
Base Product Number |

