
UF25B100 | |
|---|---|
DigiKey Part Number | 725-1428-ND |
Manufacturer | |
Manufacturer Product Number | UF25B100 |
Description | SENSOR FLOW LIQ 0.2 ~ 25 LPM |
Customer Reference | |
Detailed Description | Liquid Flow Sensor ±0.2 ~ 25 LPM Plastic |
EDA/CAD Models | UF25B100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Range | ±0.2 ~ 25 LPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | 8V ~ 24V | |
Switch Function/Rating | - | |
Material - Body | Plastic | |
Operating Temperature | - |

