
RSF104YNP | |
|---|---|
DigiKey Part Number | 725-1398-ND |
Manufacturer | |
Manufacturer Product Number | RSF104YNP |
Description | SENSOR LEVEL LIQ SWITCH SPST/NO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
EDA/CAD Models | RSF104YNP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NO | |
Current | 600 mA | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount, M16x2 Thread | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -20°C ~ 100°C | |
Voltage Rating | 120VDC, 240VAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.84000 | £19.84 |
| 10 | £18.89900 | £188.99 |
| 50 | £18.03940 | £901.97 |
| 100 | £17.52330 | £1,752.33 |
| Unit Price without VAT: | £19.84000 |
|---|---|
| Unit Price with VAT: | £23.80800 |

