
RSF104Y100JN004 | |
|---|---|
DigiKey Part Number | 725-1242-ND |
Manufacturer | |
Manufacturer Product Number | RSF104Y100JN004 |
Description | SENSOR LEVEL LIQ SWITCH SPST/NO |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NO | |
Current | 600 mA | |
Minimum Liquid Specific Gravity | 0.85 | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount, M16x2 Thread | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -20°C ~ 100°C | |
Voltage Rating | 120VDC, 240VAC |

