
PS312-3G-2 | |
|---|---|
DigiKey Part Number | 1861-1079-ND |
Manufacturer | |
Manufacturer Product Number | PS312-3G-2 |
Description | SENSOR 2.90PSIG 4.5V |
Customer Reference | |
Detailed Description | Pressure Sensor 2.90PSI (20 KPa) Gauge 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 2.90PSI (20 KPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | PC Pin, Wire Leads | |
Maximum Pressure | 290.08PSI (2000kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |



