Pressure Sensor 1PSI (6.89kPa) Differential Female - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P356-D1D-E1A

DigiKey Part Number
1861-1049-ND
Manufacturer
Manufacturer Product Number
P356-D1D-E1A
Description
SENSOR PRES DIFF -1-1PSI 1/4"NPT
Customer Reference
Detailed Description
Pressure Sensor 1PSI (6.89kPa) Differential Female - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
0.5 V ~ 4.5 V
Manufacturer
Sensata Technologies, Inc.
Voltage - Supply
4.75V ~ 5.25V
Packaging
Bulk
Port Size
Female - 1/4" (6.35mm) NPT
Part Status
Obsolete
Port Style
Threaded
Applications
Industrial Automation
Features
Temperature Compensated
Pressure Type
Differential
Termination Style
Connector
Operating Pressure
1PSI (6.89kPa)
Operating Temperature
-30°C ~ 100°C
Output Type
Analog Voltage
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£174.39000£174.39
10£160.95300£1,609.53
Unit Price without VAT:£174.39000
Unit Price with VAT:£209.26800