Pressure Sensor 5801.51PSI (40000kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPSU-G4003-5

DigiKey Part Number
IPSU-G4003-5-ND
Manufacturer
Manufacturer Product Number
IPSU-G4003-5
Description
PRSSR TRNS 0-400BR 4-20MA DIN
Customer Reference
Detailed Description
Pressure Sensor 5801.51PSI (40000kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder
Datasheet
 Datasheet
EDA/CAD Models
IPSU-G4003-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Box
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
5801.51PSI (40000kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.25%
Voltage - Supply
9V ~ 32V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Connector
Maximum Pressure
-
Operating Temperature
-20°C ~ 80°C
Package / Case
Cylinder
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.