Liquid Flow Sensor 0 ~ 80 LPM Polyamide
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSV10AR06

DigiKey Part Number
725-1255-ND
Manufacturer
Manufacturer Product Number
FSV10AR06
Description
SENSOR FLOW LIQ 0~80 LPM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0 ~ 80 LPM Polyamide
Datasheet
 Datasheet
EDA/CAD Models
FSV10AR06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensing Range
0 ~ 80 LPM
Flow Sensor Type
Liquid
Voltage - Input
250VAC
Switch Function/Rating
SPDT
Material - Body
Polyamide
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£151.73000£151.73
Manufacturers Standard Package
Unit Price without VAT:£151.73000
Unit Price with VAT:£182.07600