


DAT72410SU | |
|---|---|
DigiKey Part Number | DAT72410SU-ND |
Manufacturer | |
Manufacturer Product Number | DAT72410SU |
Description | RELAY REED SPST-NO 2A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DAT72410SU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 7000VAC, 7000VDC - Max | |
Coil Current | 30.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Must Operate Voltage | 20 VDC | |
Must Release Voltage | 4 VDC | |
Operate Time | 3 ms | |
Release Time | 2 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Tungsten (W) | |
Coil Resistance | 780 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £58.93000 | £58.93 |
| 10 | £56.11500 | £561.15 |
| 50 | £53.56480 | £2,678.24 |
| 100 | £51.99440 | £5,199.44 |
| Unit Price without VAT: | £58.93000 |
|---|---|
| Unit Price with VAT: | £70.71600 |

