


DAT70575FU | |
|---|---|
DigiKey Part Number | 725-DAT70575FU-ND |
Manufacturer | |
Manufacturer Product Number | DAT70575FU |
Description | RELAY REED SPST-NO 7.5KV 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DAT70575FU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 5000VAC, 5000VDC - Max | |
Coil Current | 179 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Wire Leads | |
Seal Rating | - | |
Must Operate Voltage | 3.7 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 2 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Tungsten (W) | |
Coil Resistance | 28 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £49.09000 | £49.09 |
| 10 | £46.72900 | £467.29 |
| 50 | £44.69460 | £2,234.73 |
| 100 | £43.22140 | £4,322.14 |
| Unit Price without VAT: | £49.09000 |
|---|---|
| Unit Price with VAT: | £58.90800 |

