
MX32SD | |
|---|---|
DigiKey Part Number | 3596-MX32SD-ND |
Manufacturer | |
Manufacturer Product Number | MX32SD |
Description | MX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 200 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MX32SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 200 A | |
Switching Voltage | - | |
Features | Sealed - Hermetically | |
Termination Style | Stud | |
Operating Temperature | -55°C ~ 100°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Contact Material | Silver (Ag) | |
Operate Time | 20 ms | |
Release Time | 12 ms | |
Coil Current | 82 mA | |
Coil Power | 1W | |
Coil Resistance | 146.34Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £128.57325 | £5,142.93 |
| Unit Price without VAT: | £128.57325 |
|---|---|
| Unit Price with VAT: | £154.28790 |

